Amphenol Advanced Sensors Temperature Sensor, 100 °C Min, -40 °C Max
- RS Stock No.:
- 210-4379
- Mfr. Part No.:
- WTF083B001-00
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP51,840.30
(exc. VAT)
PHP58,061.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | PHP518.403 | PHP51,840.30 | - |
| 200 - 400 | PHP502.851 | PHP50,285.10 | 2% |
| 500 - 900 | PHP487.766 | PHP48,776.60 | 5% |
| 1000 - 1900 | PHP473.133 | PHP47,313.30 | 8% |
| 2000 + | PHP458.939 | PHP45,893.90 | 11% |
*price indicative
- RS Stock No.:
- 210-4379
- Mfr. Part No.:
- WTF083B001-00
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | 100°C | |
| Maximum Temperature Sensed | -40°C | |
| Accuracy | ±0.3°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed 100°C | ||
Maximum Temperature Sensed -40°C | ||
Accuracy ±0.3°C | ||
- COO (Country of Origin):
- KR
The Amphenol Advanced SensorsWTF083B001-00 Thermometric is a Coolant Temperature Sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module of EV/PHEVs. If the battery module starts to overheat, the Coolant Temperature Sensor relays a signal to the Battery Management System (BMS). The BMS uses this information to prevent battery packs from any damage and maximize the performance.
IP67 rated package.
Compact IP67 design with integrated connector.
Customizable to meet application installation needs.
Variety of RvT curves and Terminal plating available.
Operating temperatures to 100°C.
Fast response proven design.
Related links
- Amphenol Advanced Sensors Temperature Sensor -40 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor ±0.3 °C
- Amphenol Advanced Sensors Temperature Sensor, ±0.5°C
- Amphenol Advanced Sensors AIF003A005 Temperature Sensor Temperature Sensor, -40 °C to 85 °C
- Amphenol Advanced Sensors ZTPD-EVM-KIT Temperature Sensor Infrared Temperature Sensor, -40 °C to 125 °C
