Amphenol Advanced Sensors Temperature Sensor, -40 °C Min, 120 °C Max
- RS Stock No.:
- 210-4343
- Mfr. Part No.:
- GE-2102
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 150 units)*
PHP115,956.15
(exc. VAT)
PHP129,870.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 150 - 150 | PHP773.041 | PHP115,956.15 | - |
| 300 - 1350 | PHP749.85 | PHP112,477.50 | 2% |
| 1500 + | PHP727.354 | PHP109,103.10 | 5% |
*price indicative
- RS Stock No.:
- 210-4343
- Mfr. Part No.:
- GE-2102
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 120°C | |
| Response Time | 30μs | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 120°C | ||
Response Time 30μs | ||
Standards/Approvals No | ||
The Amphenol Advanced Sensors GE-2102 is a water temperature sensor monitors the temperature of the coolant that is being pumped around the engine Block to cool the engine. This sensors purpose is to notify the driver of the vehicle if the engine starts to overheat. The goal is to relay an over temperature engine temperature to the driver so that the vehicle can be stopped and the engine switched off before any permanent damage to the engine is done. Weight = 8g
High Sensitivity.
Fast Response Time.
Wide Application Range.
Compact Design.
SAE J-1231 Interface.
USCAR Sealed Connection System.
Related links
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Polyamide 66 Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor -40 °C Max
- Amphenol Advanced Sensors AIF003A005 Temperature Sensor Temperature Sensor, -40 °C to 85 °C
- Amphenol Advanced Sensors ZTPD-EVM-KIT Temperature Sensor Infrared Temperature Sensor, -40 °C to 125 °C
