Amphenol Advanced Sensors Temperature Sensor, -30 °C Min, 120 °C Max
- RS Stock No.:
- 210-4353
- Mfr. Part No.:
- JS8741C
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
PHP284,292.00
(exc. VAT)
PHP318,407.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 1000 + | PHP284.292 | PHP284,292.00 |
*price indicative
- RS Stock No.:
- 210-4353
- Mfr. Part No.:
- JS8741C
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 120°C | |
| Accuracy | ±5 % | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 120°C | ||
Accuracy ±5 % | ||
- COO (Country of Origin):
- GB
The Amphenol Advanced Sensors JS8741C Thermometric Integrated Pipe Clip Surface Temperature Sensor is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc.
Easy to mount spring-loaded clip of galvanized spring steel.
High sensitivity temperature measurement.
Compact design.
Integrated connector with locking mechanism.
VW75174 Approved Connector System.
IP57 Ingression Protection Rating.
Related links
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Polyamide 66 Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor -40 °C Max
- Amphenol Advanced Sensors Temperature Sensor ±0.3 °C
