Amphenol Advanced Sensors NTC Temperature Sensor, -50 °C Min, 105 °C Max
- RS Stock No.:
- 210-4349
- Mfr. Part No.:
- JIC-103C1R2-L252
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP6,194.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP96,286.50
(exc. VAT)
PHP107,840.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | PHP962.865 | PHP96,286.50 | - |
| 200 - 400 | PHP931.893 | PHP93,189.30 | PHP6,194.40 |
| 500 + | PHP900.921 | PHP90,092.10 | PHP30,972.00 |
*price indicative
- RS Stock No.:
- 210-4349
- Mfr. Part No.:
- JIC-103C1R2-L252
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 105°C | |
| Probe Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 105°C | ||
Probe Length 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Amphenol Advanced Sensors JIC-103C1R2-L252 Thermometric Waterproof IP68 Temperature Sensors include Types JI and JIC NTC Thermistors. Both types are molded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Type JIC offers the option of a stainless steel housing.
Waterproof to IP68.
Withstands freeze/thaw cycling.
Range of wire lengths from 300-5000mm (11.8 in-16.4 ft.).
Halogen-free cable.
Sensor tip and extension cable moulded together as one hot vulcanised unit.
RoHS complain.
Related links
- Amphenol Advanced Sensors NTC Temperature Sensor 105 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Foam NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors Insulated -40 °C Min 0.032 mm Probe
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
