Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor, -50 °C Min, 105 °C Max, 6 mm Probe
- RS Stock No.:
- 329-407
- Mfr. Part No.:
- JIC-103C1R2-L502
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,518.60
(exc. VAT)
PHP1,700.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 64 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,518.60 | - |
| 10 - 99 | PHP1,366.82 | 9% |
| 100 + | PHP1,260.17 | 17% |
*price indicative
- RS Stock No.:
- 329-407
- Mfr. Part No.:
- JIC-103C1R2-L502
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 105°C | |
| Response Time | 15s | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 5m | |
| Terminal Type | Wire Lead | |
| Accuracy | 0.02 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 105°C | ||
Response Time 15s | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 5m | ||
Terminal Type Wire Lead | ||
Accuracy 0.02 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Amphenol Advanced Sensors NTC Type JIC Waterproof Temperature Sensor features an over molded NTC thermistor molded onto a flexible circular cable housed in stainless steel. Its tip and outer cable insulation are made from thermoplastic elastomer rubber, while the tinned copper conductors have individual polypropylene insulation.
Waterproof to IP68
Withstands freeze or thaw cycling
Range of wire lengths 300 mm to 5000 mm
Halogen free cable
Sensor tip and extension cable molded together as one hot vulcanized unit
RoHS compliant
Related links
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors NTC Temperature Sensor 105 °C Max
- Amphenol Advanced Sensors Insulated -40 °C Min 0.032 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Foam NTC NTC Thermistor 105 °C Max
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor 50 °C Max, 2.03 mm Probe
