Amphenol Advanced Sensors Polyamide 66 Temperature Sensor, -30 °C Min, 125 °C Max
- RS Stock No.:
- 210-4338
- Mfr. Part No.:
- GE-1923
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP56,795.30
(exc. VAT)
PHP63,610.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 200 | PHP567.953 | PHP56,795.30 |
| 300 - 400 | PHP556.326 | PHP55,632.60 |
| 500 - 900 | PHP535.755 | PHP53,575.50 |
| 1000 + | PHP521.444 | PHP52,144.40 |
*price indicative
- RS Stock No.:
- 210-4338
- Mfr. Part No.:
- GE-1923
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 125°C | |
| Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 125°C | ||
Material Polyamide 66 | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors GE-1923 Thermometric Outside Air Temperature Sensor (OAT) measures the temperature outside the passenger compartment of a vehicle, and is typically mounted inside or near the front bumper or in the side mirror. The OAT sensor relays the outside Air temperature to the controller of the automatic HVAC system. The controller uses this temperature to assist in controlling the interior temperature of the vehicle. The OAT sensor also provides the vehicle occupants with temperature readings from outside the car, which is particularly useful when driving in near freezing or freezing conditions.
Low price.
High sensitivity.
Wide application range.
Compact design.
Integral sealed connector.
Small size.
Single hand installation with no tools.
Alternate RvT curves available.
Related links
- Amphenol Advanced Sensors Polyamide 66 Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Siemens Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
