Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 6 mm Probe

N

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP5,879.84

(exc. VAT)

PHP6,585.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
4 +PHP1,469.96PHP5,879.84

*price indicative

RS Stock No.:
867-738
Mfr. Part No.:
TM1STNTCRN61550
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Thermistor Type

NTC Thermistor

Product Type

Thermistor

Minimum Temperature Sensed

50°C

Maximum Temperature Sensed

110°C

Probe Diameter

6mm

Probe Length

15mm

Cable Length

5m

Terminal Type

Wire End Ferrule

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric temperature probe is designed for precise temperature control applications, utilising NTC technology and an IP67 rating for robust environmental protection.

NTC temperature probe ensures accurate readings for critical temperature control

5M cable length provides flexible placement options in various environments

Soldered connectors guarantee reliable electrical connections

Clip-on fixing mode simplifies installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy