SAUTER REGULATION PVC PTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe
- RS Stock No.:
- 766-343
- Mfr. Part No.:
- EGT354F121
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP5,539.65
(exc. VAT)
PHP6,204.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,539.65 |
*price indicative
- RS Stock No.:
- 766-343
- Mfr. Part No.:
- EGT354F121
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | PTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -35°C | |
| Maximum Temperature Sensed | 100°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 20m | |
| Terminal Type | Cable with Ferrule | |
| Accuracy | 20 m | |
| Material | PVC | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type PTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -35°C | ||
Maximum Temperature Sensed 100°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 20m | ||
Terminal Type Cable with Ferrule | ||
Accuracy 20 m | ||
Material PVC | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor designed for precise measurement in HVAC systems. Its robustness ensures optimal performance in various applications, including Air and liquid media.
Offers a wide temperature measuring range of -35
.100 °C
Constructed from Durable PVC, ensuring longevity in challenging environments
Features a Compact design with a sleeve length of 50 mm
Lightweight at 550 grams, facilitating easy installation
Related links
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
