Epcos Thermistor, 47kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
- RS Stock No.:
- 813-3580
- Mfr. Part No.:
- B57421V2473J062
- Manufacturer:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3580
- Mfr. Part No.:
- B57421V2473J062
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
- COO (Country of Origin):
- HR
Related links
- TDK Ferrite Bead (Chip Bead) 180Ω impedance at 100 MHz
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Vishay Thermistor IC 0805 1.6 mm
- RS PRO Steel M8 x 1.25 Clevis, 58mm x 32 mm
- MikronTec M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- EPCOS Thermistor, NTC Type 5 kΩ 7 mm 21 mm 7 mm
- Fluro M12 x 1.25 Male Galvanised Steel Rod End, 12mm Bore
