TDK Thermistor, 100kΩ Resistance, NTC Type, 1005, 1 x 0.5 x 0.5mm
- RS Stock No.:
- 742-8424
- Mfr. Part No.:
- NTCG104KF104F
- Manufacturer:
- TDK
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 742-8424
- Mfr. Part No.:
- NTCG104KF104F
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Related links
- Epcos Thermistor NTC Type 2 x 1.25 x 1.3mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge PreCal
- Eaton 30A Fuse Holder 600V
- RS PRO Metal Channel 1000.00 mm x 0.5in x 0.5 in x 0.13 in
- RS PRO ESD Field Kit 0.5m Blue Heavy Duty Field Service Kit With 2 Pockets and 2 x 10 mm
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
