Vishay NTC Thermistor, NTC Type 10 kΩ, 1608 800 μm 1.6 mm 800 μm

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP12.47

(exc. VAT)

PHP13.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24PHP12.47-
25 - 99PHP10.9012%
100 - 499PHP7.7937%
500 +PHP6.2350%

*price indicative

RS Stock No.:
782-429
Mfr. Part No.:
NTCSI0603E3103FHHT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCSI0603E3

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Thermal Time Constant

4s

Mount Type

Surface

Automotive Standard

AEC-Q200

Tolerance ±

1%

Application

Temperature Sensing

Package/Case

1608

Accuracy

1 %

Maximum Power Rating

125mW

Pin Count

2

Resistance at 25°C

10kΩ

Depth

800μm

Standards/Approvals

UL

Length

1.6mm

Termination Style

Nickel Tin Termination

Height

800μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
CN
The Vishay Thermistor provides precise temperature sensing and compensation for a variety of applications. Designed for efficiency, it supports automotive and industrial environments, ensuring reliable thermal performance with its negative temperature coefficient design.

Resistance Value ranges from 1K to 100K Ω at 25 °C

Operating temperature range spans from -55 to +150 °C

Maximum power dissipation is 125 mW at 25 °C

Suitable for wave or reflow soldering with NiSn terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy