Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ, Tape & Reel 550 μm 2 mm 1.25 mm
- RS Stock No.:
- 760-456
- Mfr. Part No.:
- TX08F103F3435ER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Add 250 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP72.84
(exc. VAT)
PHP81.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9,500 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP7.284 | PHP72.84 | - |
| 250 - 990 | PHP6.27 | PHP62.70 | 13% |
| 1000 + | PHP4.61 | PHP46.10 | 36% |
*price indicative
- RS Stock No.:
- 760-456
- Mfr. Part No.:
- TX08F103F3435ER
- Manufacturer:
- Arcol Ohmite
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Series | TX | |
| Product Type | Fixed Resistor | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | Tape and Reel | |
| Thermal Time Constant | 2.5s | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Sensing | |
| Package/Case | Tape & Reel | |
| Accuracy | 0.01 | |
| Maximum Power Rating | 130mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2mm | |
| Height | 550μm | |
| Depth | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Series TX | ||
Product Type Fixed Resistor | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging Tape and Reel | ||
Thermal Time Constant 2.5s | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Sensing | ||
Package/Case Tape & Reel | ||
Accuracy 0.01 | ||
Maximum Power Rating 130mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Standards/Approvals RoHS Compliant | ||
Length 2mm | ||
Height 550μm | ||
Depth 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Arcol Ohmite Fixed Resistor Tape & Reel 550 μm 2 mm 1.25 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 800 μm 1.6 mm 500 μm
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 350 μm 1 mm 500 μm
- Arcol Ohmite Fixed Resistor Tape & Reel 800 μm 1.6 mm 500 μm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0402 500 μm 1 mm 500 μm
