Vishay Temperature Sensor, PTC Type 109.73 Ω 1.6 mm 3.1 mm 550 μm
- RS Stock No.:
- 607-509
- Mfr. Part No.:
- PTS1206M1B100RP100
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP202.70
(exc. VAT)
PHP227.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from December 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP202.70 |
| 10 - 24 | PHP170.01 |
| 25 + | PHP125.87 |
*price indicative
- RS Stock No.:
- 607-509
- Mfr. Part No.:
- PTS1206M1B100RP100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCCL | |
| Product Type | Temperature Sensor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 5s | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.3% | |
| Application | Aviation, Industrial, Medical | |
| Resistance at 25°C | 109.73Ω | |
| Pin Count | 2 | |
| Standards/Approvals | IEC 60068, IEC 60751, RoHS | |
| Depth | 550μm | |
| Height | 1.6mm | |
| Diameter | 16.5mm | |
| Length | 3.1mm | |
| Termination Style | Through Hole | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCCL | ||
Product Type Temperature Sensor | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 5s | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.3% | ||
Application Aviation, Industrial, Medical | ||
Resistance at 25°C 109.73Ω | ||
Pin Count 2 | ||
Standards/Approvals IEC 60068, IEC 60751, RoHS | ||
Depth 550μm | ||
Height 1.6mm | ||
Diameter 16.5mm | ||
Length 3.1mm | ||
Termination Style Through Hole | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Temperature Sensor, PTC Type 109.73 Ω 1.6 mm 3.1 mm 0.55 mm
- Vishay Thermistor 1206 0.55 mm 3.1 mm 1.6 mm
- Vishay Thermistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thin Film Resistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thin Film Resistor 1206 0.55 mm 3.05 mm 1.5 mm
- Stanley Knife Blade 5 per Package
- Abracon 27.12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2 mm 1.6mm
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
