Vishay Temperature Sensor, PTC Type 109.73 Ω 1.6 mm 3.1 mm 550 μm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP202.70

(exc. VAT)

PHP227.02

(inc. VAT)

RS Stock No.:
607-508
Mfr. Part No.:
PTS1206M1B100RP100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTCCL

Product Type

Temperature Sensor

Temperature Coefficient Type

PTC

Thermal Time Constant

5s

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Mount Type

Surface Mount

Tolerance ±

0.3%

Application

Aviation, Industrial, Medical

Resistance at 25°C

109.73Ω

Pin Count

2

Standards/Approvals

IEC 60068, IEC 60751, RoHS

Depth

550μm

Height

1.6mm

Length

3.1mm

Termination Style

Through Hole

Diameter

16.5mm

Maximum Operating Temperature

175°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy