Vishay Thermistor IC, PTC Type 1500 Ω 40 mm 600 μm
- RS Stock No.:
- 607-507
- Mfr. Part No.:
- PTCEL17R600MBE
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP136.50
(exc. VAT)
PHP152.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP136.50 |
| 10 - 24 | PHP114.69 |
| 25 + | PHP84.80 |
*price indicative
- RS Stock No.:
- 607-507
- Mfr. Part No.:
- PTCEL17R600MBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | PTCCL | |
| Temperature Coefficient Type | PTC | |
| Packaging | 50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces | |
| Thermal Time Constant | 155s | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 30% | |
| Mount Type | Solder | |
| Application | Battery Charging Equipment, DC Connecter | |
| Pin Count | 2 | |
| Resistance at 25°C | 1500Ω | |
| Termination Style | Tinned Ccs Wire | |
| Standards/Approvals | IEC 60738, RoHS, UL | |
| Depth | 600μm | |
| Diameter | 16.5mm | |
| Height | 40mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series PTCCL | ||
Temperature Coefficient Type PTC | ||
Packaging 50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces | ||
Thermal Time Constant 155s | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 30% | ||
Mount Type Solder | ||
Application Battery Charging Equipment, DC Connecter | ||
Pin Count 2 | ||
Resistance at 25°C 1500Ω | ||
Termination Style Tinned Ccs Wire | ||
Standards/Approvals IEC 60738, RoHS, UL | ||
Depth 600μm | ||
Diameter 16.5mm | ||
Height 40mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor IC, PTC Type 1500 Ω 40 mm 600 μm
- Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 600 μm
- Vishay Thermistor IC, PTC Type 50 Ω
- Vishay Thermistor IC, PTC Type 50 Ω 37 mm 600 μm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
