Vishay Thermistor IC, PTC Type 50 Ω 37 mm 600 μm
- RS Stock No.:
- 607-502
- Mfr. Part No.:
- PTCEL13R121MBE
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 250 units)*
PHP17,773.25
(exc. VAT)
PHP19,906.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,500 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 - 1000 | PHP71.093 | PHP17,773.25 |
| 1250 + | PHP68.958 | PHP17,239.50 |
*price indicative
- RS Stock No.:
- 607-502
- Mfr. Part No.:
- PTCEL13R121MBE
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | PTCCL | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 130s | |
| Tolerance ± | 30% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Solder | |
| Application | Consumer Electronics, Electronic Data Processing, Overload Current, Temperature Protection, Voltage | |
| Pin Count | 2 | |
| Resistance at 25°C | 50Ω | |
| Height | 37mm | |
| Termination Style | Lead | |
| Depth | 600μm | |
| Diameter | 13.5mm | |
| Standards/Approvals | IEC 60738, RoHS, UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series PTCCL | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 130s | ||
Tolerance ± 30% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Solder | ||
Application Consumer Electronics, Electronic Data Processing, Overload Current, Temperature Protection, Voltage | ||
Pin Count 2 | ||
Resistance at 25°C 50Ω | ||
Height 37mm | ||
Termination Style Lead | ||
Depth 600μm | ||
Diameter 13.5mm | ||
Standards/Approvals IEC 60738, RoHS, UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor IC, PTC Type 50 Ω 37 mm 600 μm
- Vishay Thermistor IC, PTC Type 50 Ω
- Vishay Thermistor IC, PTC Type 1500 Ω 40 mm 600 μm
- Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 600 μm
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm