Vishay Thermistor IC, PTC Type 1500 Ω 17 mm 20 mm 600 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP21,360.00

(exc. VAT)

PHP23,924.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 800PHP106.80PHP21,360.00-
1000 +PHP103.594PHP20,718.803%

*price indicative

RS Stock No.:
607-504
Mfr. Part No.:
PTCEL13R501RBE
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

PTCCL

Temperature Coefficient Type

PTC

Packaging

50 pieces Layered Bulk Packed or Tape on Reel 500 Pieces

Thermal Time Constant

155s

Tolerance ±

30%

Automotive Standard

AEC-Q200

Mount Type

Solder

Application

DC Connecter, Battery Charging Equipment

Resistance at 25°C

1500Ω

Depth

0.6mm

Diameter

16.5mm

Height

17mm

Length

20mm

Termination Style

Two Tinned Ccs Wire

Standards/Approvals

UL 94 V-0

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy