Vishay Thermistor, PTC Type 0.9 Ω 37.5 mm 5.5 mm
- RS Stock No.:
- 607-501
- Mfr. Part No.:
- PTCCL13H921DBE
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP71.92
(exc. VAT)
PHP80.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP71.92 |
| 25 + | PHP62.07 |
*price indicative
- RS Stock No.:
- 607-501
- Mfr. Part No.:
- PTCCL13H921DBE
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCCL | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Bulk | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Temperature Protection | |
| Resistance at 25°C | 0.9Ω | |
| Pin Count | 2 | |
| Length | 37.5mm | |
| Termination Style | Through Hole | |
| Diameter | 12.5mm | |
| Depth | 5.5mm | |
| Standards/Approvals | IEC, RoHS, UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCCL | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Bulk | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Temperature Protection | ||
Resistance at 25°C 0.9Ω | ||
Pin Count 2 | ||
Length 37.5mm | ||
Termination Style Through Hole | ||
Diameter 12.5mm | ||
Depth 5.5mm | ||
Standards/Approvals IEC, RoHS, UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor, PTC Type 0.9 Ω 37.5 mm 5.5 mm
- Vishay Thermistor, PTC Type 10 mm 30 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 10 Ω 18 mm 5.5 mm
- Vishay PTC Thermistor, PTC Type 56 Ω 20 mm 20 mm 5.5 mm
- Vishay Thermistor L10 5 mm 3.6 mm 2.2 mm
- Vishay Thermistor 1206 0.55 mm 3.1 mm 1.6 mm
- Vishay Thermistor 1206 0.55 mm 3.05 mm 1.5 mm
- Vishay Thermistor, PTC Type 25 Ω 10 mm 20.5 mm 4 mm
