RS PRO Thermal Pad, 500 μm Thick, 2 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-308
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP990.35
(exc. VAT)
PHP1,109.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP990.35 |
*price indicative
- RS Stock No.:
- 874-308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 2W/mK | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Width | 150mm | |
| Colour | Multicolour | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 2W/mK | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Width 150mm | ||
Colour Multicolour | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.
Provides excellent filling properties
Features 50 Shore 00 hardness
Silicone based
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
