RS PRO Self-Adhesive Thermal Pad, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Silicone

N

This image is representative of the product range

Subtotal (1 unit)*

PHP740.34

(exc. VAT)

PHP829.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP740.34

*price indicative

RS Stock No.:
874-289
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Pad

Thickness

1mm

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Hardness

50 Shore 00

Length

150mm

Standards/Approvals

UL-94 V-0

Width

150mm

Colour

Multicolour

Series

RS PRO

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
PL
The RS PRO thermal pad is a silicone-based Interface material designed for effective heat dissipation. It fills Air gaps between heating elements and metal surfaces, optimising thermal transfer and enhancing component longevity.

Silicone-based with 2.0 W/m*K thermal conductivity

Provides 10 kV/mm dielectric strength for safe operation

Features double-sided adhesive for versatile application

Fills uneven surfaces effectively due to its flexibility

Operates in temperatures ranging from -40°C to +200°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy