Panasonic EYGS Series Sheets, 250 μm Thick, 250 W/mK, 305 mm, 140mm, Graphite
- RS Stock No.:
- 814-229
- Mfr. Part No.:
- EYGR1431ZLAA
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,363.08
(exc. VAT)
PHP4,886.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,363.08 |
*price indicative
- RS Stock No.:
- 814-229
- Mfr. Part No.:
- EYGR1431ZLAA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 250μm | |
| Thermal Conductivity | 250W/mK | |
| Self-Adhesive | No | |
| Trade Name | GraphiteTIM / PGS | |
| Conductive Material | Graphite | |
| Standards/Approvals | UL-94V V-0 | |
| Length | 305mm | |
| Width | 140mm | |
| Maximum Operating Temperature | 400°C | |
| Series | EYGS | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 250μm | ||
Thermal Conductivity 250W/mK | ||
Self-Adhesive No | ||
Trade Name GraphiteTIM / PGS | ||
Conductive Material Graphite | ||
Standards/Approvals UL-94V V-0 | ||
Length 305mm | ||
Width 140mm | ||
Maximum Operating Temperature 400°C | ||
Series EYGS | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic graphite thermal Interface material provides enhanced thermal conductivity and reliability. Designed for high-performance applications, it effectively reduces thermal resistance in electronic components, ensuring optimal heat management.
Offers a thermal resistance of 0.4 K∙cm²/W at 200 kPa
Demonstrates compressibility exceeding 55% under 600 kPa pressure
Maintains a thermal conductivity of 250 W/m∙K in the X-Y direction
Operates reliably within a temperature range of -55 to 400 °C
Complies with RoHS regulations for environmental safety
Related links
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 140mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 80mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 108.8mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
