Panasonic EYGR Series Sheets, 250 μm Thick, 250 W/mK, 160 mm, 120mm, Graphite

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,929.83

(exc. VAT)

PHP2,161.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,929.83

*price indicative

RS Stock No.:
814-227
Mfr. Part No.:
EYGR1216ZLWD
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Sheets

Thickness

250μm

Thermal Conductivity

250W/mK

Self-Adhesive

No

Trade Name

PGS Graphite Sheets

Conductive Material

Graphite

Length

160mm

Width

120mm

Standards/Approvals

UL

Maximum Operating Temperature

400°C

Minimum Operating Temperature

-55°C

Series

EYGR

COO (Country of Origin):
JP
The Panasonic graphite sheet operates as an Advanced thermal Interface material, specifically designed to enhance heat transfer and reliability in electronic applications. Its high compressibility aids in maintaining low thermal resistance.

Thermal resistance of 0.4 K∙cm²/W at 200 kPa, optimising heat dissipation

Thermal conductivity ranges from 200 to 400 W/m∙K in X-Y direction, ensuring efficient heat transfer

Compressibility exceeds 55%, adapting to uneven surfaces for enhanced performance

Operates reliably in temperatures from -55°C to 400°C, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy