Panasonic EYG Series Thermal Interface Sheet, 70 μm Thick, 1000 W/mK, 230 mm, 180mm, Graphite
- RS Stock No.:
- 814-223
- Mfr. Part No.:
- EYGS182307
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-223
- Mfr. Part No.:
- EYGS182307
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 70μm | |
| Thermal Conductivity | 1000W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Length | 230mm | |
| Standards/Approvals | RoHS | |
| Width | 180mm | |
| Series | EYG | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermal Interface Sheet | ||
Thickness 70μm | ||
Thermal Conductivity 1000W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Length 230mm | ||
Standards/Approvals RoHS | ||
Width 180mm | ||
Series EYG | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
Panasonic Pyrolytic Graphite Sheet (PGS) Type EYG
These range of Panasonic PGS thermal graphite sheet is a very thin, synthetically-made, highly oriented graphite polymer film manufactured for thermal management/heat-sink applications. The PGS graphite sheets are particularly well-suited for use in constrained spaces or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times that of copper), Panasonic 's PGS thermal graphite sheets are flexible (withstand repeated bending) and can be cut into customized shapes. Applications include cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.
Features and Benefits:
• PGS has high thermal conductivity, is energy-saving (does not use electricity) and is environmentally friendly (pure carbon)
• Lightweight, flexes easily and is readily cut into custom shapes
• Especially useful for small portable applications in which space for airflow is limited
• PGS material is stable up to about 500°C and provides electro-magnetic shielding
Related links
- Panasonic EYG Series Thermal Interface Sheet 700 W/mK 180mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 180mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 180mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 180mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 180mm, Graphite TIM
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 115mm, Graphite
- Panasonic EYG Series Sheets 1000 W/mK 90mm, Graphite
