Panasonic EYG Series Sheets, 100 μm Thick, 700 W/mK, 180 mm, 115mm, Graphite
- RS Stock No.:
- 814-218
- Mfr. Part No.:
- EYGS121810
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-218
- Mfr. Part No.:
- EYGS121810
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 100μm | |
| Thermal Conductivity | 700W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Standards/Approvals | RoHS | |
| Width | 115mm | |
| Length | 180mm | |
| Maximum Operating Temperature | 400°C | |
| Series | EYG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 100μm | ||
Thermal Conductivity 700W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Standards/Approvals RoHS | ||
Width 115mm | ||
Length 180mm | ||
Maximum Operating Temperature 400°C | ||
Series EYG | ||
- COO (Country of Origin):
- JP
The Panasonic graphite sheet delivers exceptional thermal management, optimising heat dissipation in Compact spaces. This synthetically engineered material boasts high thermal conductivity and flexibility, making it Ideal for various thermal Interface applications.
Excellent thermal conductivity ranging from 700 to 1000 W/(m·K)
Lightweight construction with a specific gravity of 0.85 to 1.00 g/cm
Flexible nature allows easy cutting or trimming to fit custom shapes
Low thermal resistance enhances heat transfer efficiency
Compliant with RoHS regulations, ensuring safety and environmental standards
Related links
- Panasonic EYG Series Sheets 700 W/mK 115mm, Graphite
- Panasonic Self-Adhesive Thermal Interface Sheet 1000 W/mK 115mm, Graphite
- RS PRO Thermal Interface Sheet 1600 W/mK 115mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 115mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 115mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 115mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 115mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 115mm, Graphite
