Qnity Laird Thermal Pad, 5 mm Thick, 3 W/mK, Silicon, 9 in, 228.6mm
- RS Stock No.:
- 766-940
- Mfr. Part No.:
- A12620-01
- Manufacturer:
- Qnity Laird
N
Subtotal (1 unit)*
PHP10,249.44
(exc. VAT)
PHP11,479.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,249.44 |
*price indicative
- RS Stock No.:
- 766-940
- Mfr. Part No.:
- A12620-01
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Thermal Pad | |
| Thickness | 5mm | |
| Thermal Conductivity | 3W/mK | |
| Material | Silicon | |
| Width | 228.6mm | |
| Standards/Approvals | UL94 V0 | |
| Length | 9in | |
| Colour | Blue, Violet | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Thermal Pad | ||
Thickness 5mm | ||
Thermal Conductivity 3W/mK | ||
Material Silicon | ||
Width 228.6mm | ||
Standards/Approvals UL94 V0 | ||
Length 9in | ||
Colour Blue, Violet | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Thermal Interface pad is designed to deliver efficient heat transfer in demanding applications. Its proprietary boron nitride filler ensures excellent thermal conductivity while maintaining extreme softness for minimal thermal resistance. The pad is electrically insulating, naturally tacky without adhesives, and remains stable across a wide temperature range from –45°C to 200°C.
Very high compliancy suitable for low stress applications
Meets UL 94 V0 flammability rating
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
