Electrolube Electrolube GFP500NS Series Thermal Gap Pad, 2 mm Thick, 5 W/mK, 320 mm, 320mm, Non-Silicone

Subtotal (1 box of 10 units)*

PHP185,669.64

(exc. VAT)

PHP207,950.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP185,669.64PHP18,566.964

*price indicative

RS Stock No.:
665-338
Mfr. Part No.:
GFP500NS 320*320*2,0T/mm
Manufacturer:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Product Type

Thermal Gap Pad

Thickness

2mm

Thermal Conductivity

5W/mK

Trade Name

GFP500NS

Hardness

60 Shore 00

Conductive Material

Non-Silicone

Standards/Approvals

RoHS, REACH

Width

320mm

Length

320mm

Colour

Grey

Series

Electrolube GFP500NS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

60°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Electrolube GFP500NS is a silicone-free, thermally conductive and electrically isolating gap filling pad with a high thermal conductivity of 5.0 W/m-K. Due to its flexibility and softness, the GFP500NS is highly suitable for applications where height differences need to be adjusted. The material easily conforms to irregular surfaces, minimizing the overall thermal impedance.

Thermal conductivity of 5.0 W/m-K; aids rapid heat transfer over uneven surfaces

Very soft, requires low compression force to ensure good wet-out

Natural tack for easy processing and reduced interfacial resistance

Available in a range of thicknesses and die-cut formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy