GCS Thermal GCSS Series Thermal Pad, 1 mm Thick, 25 W/mK, Carbon Fibre Silicone
- RS Stock No.:
- 607-024
- Mfr. Part No.:
- GCSS-250CS-100x150x1.0
- Manufacturer:
- GCS Thermal
Subtotal (1 unit)*
PHP4,689.15
(exc. VAT)
PHP5,251.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,689.15 |
*price indicative
- RS Stock No.:
- 607-024
- Mfr. Part No.:
- GCSS-250CS-100x150x1.0
- Manufacturer:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 25W/mK | |
| Trade Name | GCSS-250CS SILICONE INTERFACE MATERIAL | |
| Hardness | 60-80 Shore 00 | |
| Conductive Material | Carbon Fibre Silicone | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Maximum Operating Temperature | 160°C | |
| Series | GCSS | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 25W/mK | ||
Trade Name GCSS-250CS SILICONE INTERFACE MATERIAL | ||
Hardness 60-80 Shore 00 | ||
Conductive Material Carbon Fibre Silicone | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Maximum Operating Temperature 160°C | ||
Series GCSS | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermal pad has high performance carbon fibber silicone interface material designed for efficient heat transfer in electronic applications. It features a tensile strength of 30 psi and an elongation of 20%, ensuring flexibility and durability under stress.
High thermal conductivity
Excellent flame retardant
Good flexibility and high compression ratio
Related links
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-250CS Series Thermal Pad 25 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
