TGlobal TG-A3500 Series Thermal Interface Pad, 1 mm Thick, 3 W/mK, Silicone
- RS Stock No.:
- 606-952
- Mfr. Part No.:
- TG-A3500F-150-1.0A
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP1,303.30
(exc. VAT)
PHP1,459.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,303.30 |
*price indicative
- RS Stock No.:
- 606-952
- Mfr. Part No.:
- TG-A3500F-150-1.0A
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Interface Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 3W/mK | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Series | TG-A3500 | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Interface Pad | ||
Thickness 1mm | ||
Thermal Conductivity 3W/mK | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Series TG-A3500 | ||
- COO (Country of Origin):
- TW
The TGlobal Fiberglass Mesh Series Thermal Pad is suitable for voltage resistant products. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High thermal conductivity
Fiberglass on one side
Non-deforming
Electrical insulation
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG-A3500 Series Thermal Interface Pad 3 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Interface Pad 3 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Interface Pad 3 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Interface Pad 3 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A3500 Series Thermal Pad 3.5 W/mK, Silicone
