TGlobal TG-A4500 Series Thermal Pad, 500 μm Thick, 4 W/mK, Silicone
- RS Stock No.:
- 606-940
- Mfr. Part No.:
- TG-A4500F-150-0.5
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP1,219.12
(exc. VAT)
PHP1,365.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,219.12 |
*price indicative
- RS Stock No.:
- 606-940
- Mfr. Part No.:
- TG-A4500F-150-0.5
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 4W/mK | |
| Hardness | 35 Oo | |
| Conductive Material | Silicone | |
| Standards/Approvals | REACH, UL, RoHS | |
| Colour | Yellow | |
| Maximum Operating Temperature | 180°C | |
| Series | TG-A4500 | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 4W/mK | ||
Hardness 35 Oo | ||
Conductive Material Silicone | ||
Standards/Approvals REACH, UL, RoHS | ||
Colour Yellow | ||
Maximum Operating Temperature 180°C | ||
Series TG-A4500 | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- TW
The TGlobal Fiberglass Mesh Series Thermal Pad is suitable for voltage resistant products. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High thermal conductivity
Fiberglass on one side
Non-deforming
Electrical insulation
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
