TGlobal TG Series Thermal Pad, 3 mm Thick, 2 W/mK, Silicone
- RS Stock No.:
- 606-913
- Mfr. Part No.:
- TG-A20KX-150-3.0
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
PHP1,914.89
(exc. VAT)
PHP2,144.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,914.89 |
*price indicative
- RS Stock No.:
- 606-913
- Mfr. Part No.:
- TG-A20KX-150-3.0
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 2W/mK | |
| Trade Name | TG-A20KX | |
| Hardness | 55 Shore 00 | |
| Conductive Material | Silicone | |
| Standards/Approvals | REACH, UL, RoHS | |
| Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 180°C | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 3mm | ||
Thermal Conductivity 2W/mK | ||
Trade Name TG-A20KX | ||
Hardness 55 Shore 00 | ||
Conductive Material Silicone | ||
Standards/Approvals REACH, UL, RoHS | ||
Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 180°C | ||
Series TG | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad is a high-performance thermal interface material designed for high-power electronic applications. It features a single sticky side for easy assembly and offers high thermal conductivity, making it ideal for efficient heat dissipation. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
Single sticky side and easy to assemble
Ultra soft and good compressibility
Good insulation
RoHS and REACH compliant
UL Compliant
Related links
- TGlobal TG Series Thermal Pad 2 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TG-A6200 Series Thermal Pad 6.2 W/mK, Silicone
- TGlobal TG-A4500 Series Thermal Pad 4 W/mK, Silicone
- TGlobal TG-A9000 Series Thermal Pad 9 W/mK, Silicone
- TGlobal TG Series Thermal Pad 12.5 W/mK
