GCS Thermal GCS-080NS Series Thermal Interface Pad, 2 mm Thick, 8 W/mK, Non-Silicone
- RS Stock No.:
- 606-885
- Mfr. Part No.:
- GCS-080NS-200-2.0
- Manufacturer:
- GCS Thermal
Subtotal (1 unit)*
PHP11,590.76
(exc. VAT)
PHP12,981.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,590.76 |
*price indicative
- RS Stock No.:
- 606-885
- Mfr. Part No.:
- GCS-080NS-200-2.0
- Manufacturer:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Interface Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 8W/mK | |
| Trade Name | GCS - 080NS NON-SILICONE INTERFACE MATERIAL | |
| Conductive Material | Non-Silicone | |
| Hardness | 70 Shore Oo | |
| Standards/Approvals | RoHS, UL94 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Series | GCS-080NS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Interface Pad | ||
Thickness 2mm | ||
Thermal Conductivity 8W/mK | ||
Trade Name GCS - 080NS NON-SILICONE INTERFACE MATERIAL | ||
Conductive Material Non-Silicone | ||
Hardness 70 Shore Oo | ||
Standards/Approvals RoHS, UL94 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Series GCS-080NS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Silicone free thermally conductive gap pad designed for applications where volatile siloxanes are a concern. It offers a high thermal conductivity of 8.0 W/m·K and features excellent gap filling properties, making it ideal for managing thermal transfer over large gaps or uneven surfaces.
Long term stability
Good electrical insulation
Related links
- GCS Thermal GCS-080NS Series Thermal Interface Pad 8 W/mK, Non-Silicone
- GCS Thermal GCS-080NS Series Thermal Interface Pad 8 W/mK, Non-Silicone
- GCS Thermal GCS-080NS Series Thermal Interface Pad 8 W/mK, Non-Silicone
- GCS Thermal GCS-080NS Series Thermal Pad 8 W/mK, Non-Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK Non-Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK, Non-Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK, Non-Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK, Non-Silicone
