FLIR Txxx User Interface Thermal Imaging Camera
- RS Stock No.:
- 155-023
- Mfr. Part No.:
- 79308-0201 - T130006
- Manufacturer:
- FLIR
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 155-023
- Mfr. Part No.:
- 79308-0201 - T130006
- Manufacturer:
- FLIR
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Battery Type | Lithium-ion | |
| Product Type | Thermal Imaging Camera | |
| Display Resolution | 464 x 348 Pixel | |
| Interface Type | User Interface | |
| Battery Life | 4h | |
| Weight | 1.3kg | |
| Series | Txxx | |
| Standards/Approvals | EN/UL/CSA/PSE 609501 | |
| Radiometric Video on Camera | Yes | |
| Hazardous Area Certification | No | |
| Width | 201.3mm | |
| Emissivity | 0.01 to 1 | |
| Length | 140mm | |
| Accuracy | ±2 % | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Battery Type Lithium-ion | ||
Product Type Thermal Imaging Camera | ||
Display Resolution 464 x 348 Pixel | ||
Interface Type User Interface | ||
Battery Life 4h | ||
Weight 1.3kg | ||
Series Txxx | ||
Standards/Approvals EN/UL/CSA/PSE 609501 | ||
Radiometric Video on Camera Yes | ||
Hazardous Area Certification No | ||
Width 201.3mm | ||
Emissivity 0.01 to 1 | ||
Length 140mm | ||
Accuracy ±2 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- FLIR Thermal Imaging Camera
- FLIR for Use with E4 E6, E8 Thermal Imaging Cameras
- FLIR TG165 USB 2.0 Thermal Imaging Camera, 300 °C 80 x 60 pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- FLIR FLIR ONE PRO ONE PRO Android Micro USB Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- FLIR FLIR T560 T560-14 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR E96 24° Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
