TE Connectivity W92 W9 Circuit Breaker -, 50A Current Rating 2-Pole, Panel Mount

N

Subtotal (1 tray of 3 units)*

PHP22,246.71

(exc. VAT)

PHP24,916.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP22,246.71PHP7,415.57

*price indicative

RS Stock No.:
679-248
Mfr. Part No.:
6-1393254-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circuit Breaker

Current Rating

50A

Number of Poles

2

Range

W92

Series

W9

Width

38.1mm

Mount Type

Panel Mount

Terminal Type

Quick Connect

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle

Tripping Characteristics

High Inrush, Instantaneous

Standards/Approvals

UL

Rated AC Voltage

277V ac

Depth

2.185in

Breaking Capacity

5kA

Rated DC Voltage

65V dc

COO (Country of Origin):
MX
The TE Connectivity Magnetic Series Trip Circuit Breaker designed for reliable overcurrent protection in demanding electrical systems.

Circuit function configured for series trip operation

Non-illuminated actuator with black color for discreet panel integration

Rated for operating voltage up to 277 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy