Super Rod Test Leads 10A, Red, 750 mm Lead Length
- RS Stock No.:
- 884-834
- Mfr. Part No.:
- SRR1R2
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
PHP2,745.56
(exc. VAT)
PHP3,075.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,745.56 |
*price indicative
- RS Stock No.:
- 884-834
- Mfr. Part No.:
- SRR1R2
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Lead Length | 750mm | |
| Product Type | Test Leads | |
| Colour | Red | |
| Test Lead Type | Test Leads Set | |
| Current | 10A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Lead Length 750mm | ||
Product Type Test Leads | ||
Colour Red | ||
Test Lead Type Test Leads Set | ||
Current 10A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Link is a high-strength magnetic tool designed specifically for continuity testing of R1 + R2 distribution boards. This equipment ensures that all connections are efficiently tested while eliminating the risk of damaging conductors during R1 + R2 tests. Built with precision, the link facilitates on-going checks of test equipment, aiding electricians in verifying that their devices remain in perfect working order. Its robust build allows users to confidently ensure a low resistance connection within the range of 0.00Ω to 0.05Ω, making it an essential asset for safety and efficiency in electrical installations.
High-strength magnetic link for reliable continuity testing
Eliminates the need to remove conductors during testing for ease of use
Facilitates regular checks on test equipment, safeguarding against equipment failure
Speeds up condition reporting by providing quick verification of connections
Includes a 750mm PZ2 screwdriver bit suitable for most devices
Comes with a 750mm PZ1 screwdriver bit for RCBOs with deep terminals
Designed to test that the link achieves the desired low resistance connection
Related links
- Super Rod Test Leads 10A Black Yellow, 163 mm Lead Length
- Staubli Test Lead 19A 60 V 750 mm Lead Length
- Staubli Test Lead 32A 600V 750 mm Lead Length
- Staubli Test Lead 32A 60 V 750 mm Lead Length
- RS PRO Hook Up Wire Test Leads 10A Red, 250 mm Lead Length
- RS PRO Hook Up Wire Test Leads 10A Red, 500 mm Lead Length
- Staubli Test Lead 10A Red, 600 mm Lead Length
- Staubli Test Lead 10A 60 V 600 mm Lead Length