Seaward Test Probe, 1500V dc, Black, Red, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 869-510
- Mfr. Part No.:
- 601A1203
- Manufacturer:
- Seaward
N
Subtotal (1 unit)*
PHP5,532.23
(exc. VAT)
PHP6,196.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,532.23 |
*price indicative
- RS Stock No.:
- 869-510
- Mfr. Part No.:
- 601A1203
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Lead Length | 1.5m | |
| Product Type | Test Probe | |
| Colour | Black, Red, Yellow | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Voltage | 1500V dc | |
| Standards/Approvals | IEC 61010-1 | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Lead Length 1.5m | ||
Product Type Test Probe | ||
Colour Black, Red, Yellow | ||
Test Lead Type 4 mm Test Probes Lead | ||
Voltage 1500V dc | ||
Standards/Approvals IEC 61010-1 | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- FR
The Seaward Electronic test probe set is essential for conducting accurate electrical measurements. It includes a comprehensive collection of various probes designed to ensure optimal connection and performance during testing.
Includes 4 mm test probes in red, black, and yellow for versatile testing
Features alligator clips for secure connections
Designed for compatibility with various testing instruments
Durable construction ensures reliability and longevity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
