Staubli Test Lead 20A, 1kV, Red, 1 m Lead Length

Subtotal (1 unit)*

PHP1,012.21

(exc. VAT)

PHP1,133.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,012.21

*price indicative

RS Stock No.:
564-835
Distrelec Article No.:
140-22-241
Mfr. Part No.:
66.9007-10022
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Colour

Red

Current

20A

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Orientation B

Straight

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS, UL

Contact Material

Copper Zinc Alloy

Insulation Material

Silicone

Safety Category Voltage

1kV

Safety Category Level

CAT II

COO (Country of Origin):
DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on one end and test probe on another end, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kV

Rated Current of 20 A

Safety Category CAT II

Cross Section 1 mm sq

Lead Length 100 cm

Lead diameter 4mm

Red Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy