Teishin Electric Connector Test Lead, Blue, Yellow, Black, White, Green, Grey, Red, 500 mm Lead Length
- RS Stock No.:
- 142-987
- Mfr. Part No.:
- TLA-111
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP1,915.70
(exc. VAT)
PHP2,145.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,915.70 |
*price indicative
- RS Stock No.:
- 142-987
- Mfr. Part No.:
- TLA-111
- Manufacturer:
- Teishin Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Blue, Yellow, Black, White, Green, Grey, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Blue, Yellow, Black, White, Green, Grey, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Connector Test Lead Blue Red Yellow, 50 cm Lead Length
- Teishin Electric Connector Test Lead Green White 45 cm Lead Length
- Teishin Electric Connector Test Lead Green Yellow, 76 cm Lead Length
- Teishin Electric Connector Test Lead Green White 56 cm Lead Length
- Teishin Electric Connector Test Lead Black, 500 mm Lead Length
- Teishin Electric Connector Test Lead Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Blue Red Yellow, 500 mm Lead Length
- Teishin Electric Test Lead Red, 400 mm Lead Length
