Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- RS Stock No.:
- 879-005
- Mfr. Part No.:
- 99023409
- Manufacturer:
- Schutzinger
N
Subtotal (1 set)*
PHP18,289.33
(exc. VAT)
PHP20,484.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP18,289.33 |
*price indicative
- RS Stock No.:
- 879-005
- Mfr. Part No.:
- 99023409
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Kit Contents | 1x Threaded Socket Body | |
| Product Type | Test Lead Kit | |
| For Use With | Test Leads | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Kit Contents 1x Threaded Socket Body | ||
Product Type Test Lead Kit | ||
For Use With Test Leads | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schutzinger measuring set provides Advanced solutions for a variety of measurement tasks, is designed to complement standard testing equipment with high-quality, flexible connections.
Includes safety lamella-basket angle plugs for secure connections
Features double-insulated PVC cable for enhanced safety and durability
Designed specifically for four-wire measurements to improve accuracy
Safety kelvin clip accommodates grips up to 34 mm for versatile usage
Related links
- Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- Fluke Test Lead Kit With 1 Pair (Red/Black) Of Test Leads With 4 mm Banana Plug And Mini-Hooks
- Fluke Test Lead Kit for use with Fluke ScopeMeter 120 Series With Safety Designed Ground Leads
- Electro PJP Test Lead Kit With Flexible Test Clip Adapters Test Leads
- Schutzinger Test Lead & Connector Kit
- Pomona Test Lead & Connector Kit for use with multi-pin/socket connectors With Red And Black Test Leads 1.2 m, One Red
- Decelect Test Lead Kit With BNC Stranded Cable
- Schutzinger Test Lead 16A Yellow, 2 m Lead Length
