Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- RS Stock No.:
- 879-000
- Mfr. Part No.:
- 99023420
- Manufacturer:
- Schutzinger
N
Subtotal (1 set)*
PHP7,694.44
(exc. VAT)
PHP8,617.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP7,694.44 |
*price indicative
- RS Stock No.:
- 879-000
- Mfr. Part No.:
- 99023420
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Lead Kit | |
| Kit Contents | 1x Threaded Socket Body | |
| For Use With | Test Leads | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Lead Kit | ||
Kit Contents 1x Threaded Socket Body | ||
For Use With Test Leads | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Schutzinger test and measurement set is designed for diverse measurement tasks in low-voltage environments, equipped with flexible components for enhanced usability and reliability in measurement applications.
Insulated design to prevent accidental contact
Socket diameter of 2 mm ensures compatibility with standard equipment
Crocodile jaw contact provides a firm grip on wires and components
Contact parts nickel-plated for enhanced conductivity and durability
Related links
- Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- Fluke Test Lead Kit With 1 Pair (Red/Black) Of Test Leads With 4 mm Banana Plug And Mini-Hooks
- Schutzinger Test Lead & Connector Kit
- Decelect Test Lead Kit With BNC Stranded Cable
- Hirschmann Test & Measurement Test Lead Kit With Laboratory Test Lead Holder, Safety Test Leader
- Fluke Test Lead Kit With Safe Contact Test Probe
- Hirschmann Test & Measurement Test Lead Kit With Safety Test Lead, Laboratory Test Lead Holder
- Teledyne LeCroy Test Lead Kit With T3DMM Pair of Multimeter Pen Test Lead
