Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- RS Stock No.:
- 879-003
- Mfr. Part No.:
- 99023407
- Manufacturer:
- Schutzinger
N
Subtotal (1 set)*
PHP7,282.00
(exc. VAT)
PHP8,155.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP7,282.00 |
*price indicative
- RS Stock No.:
- 879-003
- Mfr. Part No.:
- 99023407
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Lead Kit | |
| Kit Contents | 1x Threaded Socket Body | |
| For Use With | Test Leads | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Lead Kit | ||
Kit Contents 1x Threaded Socket Body | ||
For Use With Test Leads | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Schutzinger measuring set is designed for versatile measurement tasks in delicate structures and components, operating within a voltage range of up to 1,000 V.
Includes safety lamella-basket plugs for secure connections
Offers a slim design with a grid dimension of 10 mm
Constructed from highly flexible, double insulated PVC cable
Utilises UL-listed materials for enhanced safety in use
Related links
- Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- Fluke Test Lead Kit With 1 Pair (Red/Black) Of Test Leads With 4 mm Banana Plug And Mini-Hooks
- Fluke Test Lead Kit for use with Fluke ScopeMeter 120 Series With Safety Designed Ground Leads
- Electro PJP Test Lead Kit With Flexible Test Clip Adapters Test Leads
- Schutzinger Test Lead & Connector Kit
- Pomona Test Lead & Connector Kit for use with multi-pin/socket connectors With Red And Black Test Leads 1.2 m, One Red
- Decelect Test Lead Kit With BNC Stranded Cable
- Schutzinger Test Lead 16A Yellow, 2 m Lead Length
