Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body

N

Subtotal (1 set)*

PHP4,908.90

(exc. VAT)

PHP5,497.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP4,908.90

*price indicative

RS Stock No.:
878-998
Mfr. Part No.:
99023403
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Kit Contents

1x Threaded Socket Body

Product Type

Test Lead Kit

For Use With

Test Leads

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Schutzinger measuring set is designed specifically for low voltage environments, facilitating accurate measurements in limited spaces, making it Ideal for delicate structures and components.

Includes two lamella-basket plugs with inline sockets for enhanced flexibility

Constructed with highly flexible, insulated PVC cable for reliable performance

Compatible with 4 mm systems, allowing for easy adaptation to various equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy