Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- RS Stock No.:
- 284-3239
- Mfr. Part No.:
- 0804853:0061
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
PHP2,202.09
(exc. VAT)
PHP2,466.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP220.209 | PHP2,202.09 |
*price indicative
- RS Stock No.:
- 284-3239
- Mfr. Part No.:
- 0804853:0061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker Card is a self adhesive sheet with horizontal labelling, displaying consecutive numbers from 61 to 70. Specifically designed for use with 10 section marker strips, each containing 14 identical decades, the markers are white and suitable for terminal blocks with a width of 2.54 mm. The adhesive mounting type ensures easy and convenient attachment. This product is well suited for organized and detailed labelling of terminal blocks, providing a comprehensive range of numbered markers within the range of 61 to 70 across 10 sections, each featuring 14 identical decades for precise and efficient identification.
UV resistance
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
