Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- RS Stock No.:
- 284-3137
- Mfr. Part No.:
- 0804073:0061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP3,390.05
(exc. VAT)
PHP3,796.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP339.005 | PHP3,390.05 |
*price indicative
- RS Stock No.:
- 284-3137
- Mfr. Part No.:
- 0804073:0061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | 3.5 mm Width Terminal Block | |
| Series | SK | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With 3.5 mm Width Terminal Block | ||
Series SK | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker card is a white sheet with horizontal printing, displaying consecutive numbers from 61 to 70. It is designed for easy mounting, featuring an adhesive backing for convenient attachment. Tailored to fit terminal blocks with a width of 3.5 mm, this marker card comprises a total of 14 individual labels. This product is well suited for organized and efficient labelling of terminal blocks, especially in applications where numbers within the range of 61 to 70 are required for identification.
UV resistance
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
