Phoenix Contact, ZB Marker Strip for use with Terminal Block
- RS Stock No.:
- 284-3108
- Mfr. Part No.:
- 0803480:0001
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP886.09
(exc. VAT)
PHP992.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP88.609 | PHP886.09 |
*price indicative
- RS Stock No.:
- 284-3108
- Mfr. Part No.:
- 0803480:0001
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Standards/Approvals | ISO4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Standards/Approvals ISO4892-2:2013-03 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip in white, with a mounting type of snapped, is designed for use with terminal blocks that have a width of 8.3 mm. This type of marker strip is intended for efficient and organized labelling in electrical or terminal block applications.
UV resistance
Related links
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 4 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB-ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Brass Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Zack Marker Strip for use with Terminal Block
