WAGO Marker Card for use with Terminal Block

Subtotal (1 bag of 5 units)*

PHP2,723.26

(exc. VAT)

PHP3,050.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,723.26PHP544.652

*price indicative

RS Stock No.:
279-4603
Mfr. Part No.:
794-5601
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Standards/Approvals

UL94 V2, EN 60068-2-5:2010, EN 60998-1:2004

The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive number in a vertical direction.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy