WAGO Numbers Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4597
- Mfr. Part No.:
- 794-4602
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP2,723.26
(exc. VAT)
PHP3,050.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,723.26 | PHP544.652 |
*price indicative
- RS Stock No.:
- 279-4597
- Mfr. Part No.:
- 794-4602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| Legend | Numbers | |
| For Use With | Terminal Block | |
| Standards/Approvals | UL94 V2, EN 60068-2-5:2010, EN 60998-1:2004 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
Legend Numbers | ||
For Use With Terminal Block | ||
Standards/Approvals UL94 V2, EN 60068-2-5:2010, EN 60998-1:2004 | ||
The WAGO WMB marking card designed as a stretchable, Snap On type card, features vertical markings in black, with numbers ranging from 61 to 70. Each card contains ten consecutive numbers per strip, utilizing thermal transfer technology for clear marking. These cards are colored white and have a stretchable range of 4 to 4.2 mm. They are delivered in a configuration of 10 strips per card, each strip containing 10 markers. The flammability class per UL94 is V2.
Halogen free
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO Numbers Marker Card for use with Terminal Block
- WAGO Marker Card for use with Terminal Block
- WAGO 71 to 80 (10x) Marker Card for use with Terminal Block
- WAGO F10, F1 Marker Card for use with Terminal Block
- WAGO 61/70 Marker Card for use with Terminal Block
- WAGO 81/90 Marker Card for use with Terminal Block
- WAGO 71/80 Marker Card for use with Terminal Block
- WAGO 1 to 10 (10x) Marker Card for use with Terminal Block
