WAGO S Marker Card for use with Terminal Block

Subtotal (1 box of 5 units)*

PHP2,749.04

(exc. VAT)

PHP3,078.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,749.04PHP549.808

*price indicative

RS Stock No.:
279-4587
Mfr. Part No.:
793-682
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Legend

S

Standards/Approvals

EN 60998-1:2004, EN 60068-2-5:2010

The WAGO WMB marking card is a Snap On type card with vertical markings in black, specifically featuring the symbol S, which appears 100 times on each card. These symbols are marked using thermal transfer technology. The card is not stretchable and is colored white. It is delivered in a configuration of 10 strips per card, with each strip containing 10 markers. The flammability class is per UL94 V2.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy