WAGO T, W, Z, V, Y, X, U, Mp, S, R Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4436
- Mfr. Part No.:
- 793-544
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP2,749.04
(exc. VAT)
PHP3,078.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,749.04 | PHP549.808 |
*price indicative
- RS Stock No.:
- 279-4436
- Mfr. Part No.:
- 793-544
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Legend | T, W, Z, V, Y, X, U, Mp, S, R | |
| Standards/Approvals | EN 60998-1:2004, EN 60068-2-5:2010 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Legend T, W, Z, V, Y, X, U, Mp, S, R | ||
Standards/Approvals EN 60998-1:2004, EN 60068-2-5:2010 | ||
The WAGO WMB marking card is non-stretchable marking card.
Flammability class per UL94 V2
Smear resistance EN 60998-1:2004
Related links
- WAGO U S X W T, R Marker Card for use with Terminal Block
- WAGO W V S Mp Y, T Marker Card for use with Terminal Block
- WAGO Marker Strip for use with Terminal Block
- WAGO 832 Series Strain Relief for Use with Male and Female Connector
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- WAGO R Marker Card for use with Terminal Block
- HellermannTyton WIC0 Cable Marker Pre-printed "J Y Q L H 2.8 mm Cable Yellow
- RS PRO Slide-On Cable Marker Kit 0 to 9 Plain L T R" 3.5 mm Cable
