WAGO 1 to 10 (10x) Marker Card for use with Terminal Block

Subtotal (1 bag of 5 units)*

PHP3,200.46

(exc. VAT)

PHP3,584.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,200.46PHP640.092

*price indicative

RS Stock No.:
279-4491
Mfr. Part No.:
793-5602
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Legend

1 to 10 (10x)

Standards/Approvals

UL94 V2, EN 60068-2-5:2010 Procedure B, EN 60998-1:2004

The WAGO WMB marking card is a stretchable, snap on type card marked with consecutive number in a vertical direction. It utilizes thermal transfer technology to create black number on a white background. The card is configured to contain 10 strips, each with 10 markers. It meets a flammability class of UL94 V2.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy