WAGO 71 to 80 (10x) Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4341
- Mfr. Part No.:
- 793-4571
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP2,749.04
(exc. VAT)
PHP3,078.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,749.04 | PHP549.808 |
*price indicative
- RS Stock No.:
- 279-4341
- Mfr. Part No.:
- 793-4571
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| Legend | 71 to 80 (10x) | |
| For Use With | Terminal Block | |
| Standards/Approvals | UL94 V2, RoHS Compliance Status, EN 60068-2-5:2010 Procedure B, EN 60998-1:2004, No Exemption | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
Legend 71 to 80 (10x) | ||
For Use With Terminal Block | ||
Standards/Approvals UL94 V2, RoHS Compliance Status, EN 60068-2-5:2010 Procedure B, EN 60998-1:2004, No Exemption | ||
The WAGO WMB marking card is snap-on type stretchable marking card.
RoHS Compliant
Related links
- WAGO 71 to 80 (10x) Marker Card for use with Terminal Block
- WAGO 71/80 Marker Card for use with Terminal Block
- WAGO 61 to 70 (10x) Marker Card for use with Terminal Block
- WAGO 31 to 40 (10x) Marker Card for use with Terminal Block
- WAGO 1 to 10 (10x) Marker Card for use with Terminal Block
- WAGO Marker Card for use with Terminal Block
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
